Part Details for SG230 by Littelfuse Inc
Overview of SG230 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SG230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2457
|
Newark | Gas Discharge Tube, 230V, Smd, Product Range:Sg Series, Dc Breakover Voltage:230V, Gdt Case Style:Smd, Impulse Discharge Current:1Ka, Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Littelfuse SG230 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7730 | Buy Now |
DISTI #
F4128CT-ND
|
DigiKey | GDT 230V 1KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5794 In Stock |
|
$0.5689 / $1.3300 | Buy Now |
DISTI #
576-SG230
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 172-288V 2A GDT T/R 2 Term RoHS: Compliant | 1361 |
|
$0.6510 / $1.3600 | Buy Now |
|
Future Electronics | SG Series 4.5 x 3.2 x 2.7 mm 288 V 1 kA Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.5900 | Buy Now |
|
Future Electronics | SG Series 4.5 x 3.2 x 2.7 mm 288 V 1 kA Surface Mount Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.5900 | Buy Now |
|
Bristol Electronics | 11000 |
|
RFQ | ||
DISTI #
SG230
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 172-288V 2A GDT T/R 2 Term RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5550 / $0.5890 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 1KA 230V SMT | 0 |
|
$1.3706 / $1.5077 | RFQ |
Part Details for SG230
SG230 CAD Models
SG230 Part Data Attributes
|
SG230
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SG230
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-CDSS-N2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |