Part Details for SG23PA300 by Lovato Electric Inc
Overview of SG23PA300 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG23PA300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG23PA300
|
TME | Surge arrestor, Type 2, Poles: 3, 20kA, 240VAC, -40÷85°C, IP20 Min Qty: 1 | 0 |
|
$75.5100 / $87.1300 | RFQ |