Part Details for SG2524J by Microchip Technology Inc
Overview of SG2524J by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SG2524J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG2524J-ND
|
DigiKey | VOLTAGE MODE PWMS, HIGH-RELIABIL Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG2524J
|
Microchip Technology Inc | PWM Controller Voltage Mode +/-1% Ref - pulse width modulator 55 C to 125 C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$87.7600 | Buy Now |
|
Onlinecomponents.com | Voltage Mode PWM Controller 50mA 300kHz 16-Pin CDIP Tube | 11 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 3 |
|
RFQ |
Part Details for SG2524J
SG2524J CAD Models
SG2524J Part Data Attributes:
|
SG2524J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2524J
Microchip Technology Inc
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | Also configurable as PUSH-PULL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG2524J
This table gives cross-reference parts and alternative options found for SG2524J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2524J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1524J-DESC | Switching Regulator/Controller | Microchip Technology Inc | SG2524J vs SG1524J-DESC |
7802801EX | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | SG2524J vs 7802801EX |
SG3524N | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Microsemi Corporation | SG2524J vs SG3524N |
SG1524J-883B | Switching Regulator/Controller | Microchip Technology Inc | SG2524J vs SG1524J-883B |
SG3524N | Switching Regulator/Controller | Microchip Technology Inc | SG2524J vs SG3524N |
7802801EX | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | SG2524J vs 7802801EX |
7802801EX | Switching Controller, 0.1A, CDIP16 | Microchip Technology Inc | SG2524J vs 7802801EX |
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG2524J vs 7802801EA |
7802801EA | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16 | Microchip Technology Inc | SG2524J vs 7802801EA |
SG2524N | Switching Regulator/Controller | Microchip Technology Inc | SG2524J vs SG2524N |