Part Details for SG28195 by Telemechanique Sensors
Overview of SG28195 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG28195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2364
|
Newark | Magnet Sw, Spst-No, Spst-Nc, 3A, 120Vac, Limit Switch Actuator:-, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:120V, Operating Force Max:-, Product Range:Sg Series Rohs Compliant: No |Telemecanique Sensors SG28195 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.8700 / $163.2400 | Buy Now |
DISTI #
5452-SG28195-ND
|
DigiKey | MAGNET SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$202.4736 / $229.1100 | Buy Now |
DISTI #
996-SG28195
|
Mouser Electronics | Proximity Sensors MAGNET SWITCH | 0 |
|
$166.1900 / $186.2200 | Order Now |
DISTI #
75129917
|
RS | MAGNET SWITCH | Telemecanique Sensors SG28195 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$190.6900 | RFQ |