There are no models available for this part yet.
Overview of SG317AP by Linfinity Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SG317AP by Linfinity Microelectronics
Part Data Attributes for SG317AP by Linfinity Microelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINFINITY MICROELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
3 V
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.02
|
Load Regulation-Max(%)
|
1%
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1TB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for SG317AP
This table gives cross-reference parts and alternative options found for SG317AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG317AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG150G/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG317AP vs SG150G/883B |
SG150AK | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG317AP vs SG150AK |
SG150T/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG317AP vs SG150T/883B |
SG150AG/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG317AP vs SG150AG/883B |
SG150AK/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG317AP vs SG150AK/883B |
SG150AIG | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG317AP vs SG150AIG |
SG317P | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG317AP vs SG317P |
Related Parts for SG317AP
-
SG29055PLinear Regulator ICs
-
LM317TOther Regulators
-
SG5841SZSwitching Regulator or Controllers
-
SI4486EY-T1Power Field-Effect Transistors
-
SI1061-A-GMMicrocontrollers
-
SG143TOperational Amplifiers
-
SD103ARectifier Diodes
-
SG2543JPower Management Circuits
-
SDTC124EET1GSmall Signal Bipolar Transistors