Part Details for SG3524N by Microchip Technology Inc
Overview of SG3524N by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3524N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG3524N-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 40 Weeks Container: Tube |
7340 In Stock |
|
$6.7300 | Buy Now |
DISTI #
31974
|
Jameco Electronics | Voltage Mode Pulse Width Modulator Controller 100 mA 16-Pin DIP Min Qty: 1 Container: Each | 74 |
|
$0.9900 / $1.0900 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 90 |
|
$1.1094 | Buy Now |
Part Details for SG3524N
SG3524N CAD Models
SG3524N Part Data Attributes
|
SG3524N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG3524N
Microchip Technology Inc
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | Also configurable as PUSH-PULL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG3524N
This table gives cross-reference parts and alternative options found for SG3524N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524NE4 | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | SG3524N vs SG3524NE4 |
7802801EX | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | SG3524N vs 7802801EX |
SG2524J | Switching Regulator/Controller | Microchip Technology Inc | SG3524N vs SG2524J |
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | SG3524N vs 7802801EA |
SG2524NE4 | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SG3524N vs SG2524NE4 |
SG2524N | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | SG3524N vs SG2524N |
CA1524F | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16 | Harris Semiconductor | SG3524N vs CA1524F |
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | SG3524N vs 7802801EA |
7802801EX | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | SG3524N vs 7802801EX |
CA3524F | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, CDIP16, PACKAGE-16 | Rochester Electronics LLC | SG3524N vs CA3524F |