-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8311
|
Newark | Ic, Regulating Pwm, 8V To 40V, 16-Dip, Input Voltage:-, Output Voltage:5.4V, Output Current:100Ma, Supply Voltage Min:8V, Supply Voltage Max:40V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:450Khz, Operating Rohs Compliant: Yes |Texas Instruments SG3524N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $1.4000 | Buy Now |
|
Bristol Electronics | 633 |
|
RFQ | ||
|
Bristol Electronics | 465 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 286 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 199 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
SG3524N-TI
|
TME | IC: PMIC, PWM controller, 100mA, 450kHz, Ch: 1, DIP16, 8÷40V, tube Min Qty: 3 | 1241 |
|
$0.4630 / $0.7890 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4061 |
|
RFQ | |
DISTI #
C1S746200038534
|
Chip1Stop | Voltage Mode PWM Controller 100mA 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1000 |
|
$0.4410 / $0.7480 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 301 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3524N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SG3524N
Texas Instruments
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 722 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG3524N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7802801EX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16, CERAMIC, DIP-16 | SG3524N vs 7802801EX |
SG2524N | Microchip Technology Inc | Check for Price | Switching Regulator/Controller | SG3524N vs SG2524N |
SG2524N3 | Texas Instruments | Check for Price | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller | SG3524N vs SG2524N3 |
SG1524J-DESC | Microchip Technology Inc | Check for Price | Switching Regulator/Controller | SG3524N vs SG1524J-DESC |
SG3524N1 | Texas Instruments | Check for Price | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | SG3524N vs SG3524N1 |
7802801EX | Texas Instruments | Check for Price | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | SG3524N vs 7802801EX |
7802801EX | Signetics | Check for Price | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | SG3524N vs 7802801EX |
7802801EX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.1A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16 | SG3524N vs 7802801EX |