Part Details for SG3525ADTR(XBLW) by XBLW
Overview of SG3525ADTR(XBLW) by XBLW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3525ADTR(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500kHz 30V SOP-16 AC-DC Controllers & Regulators ROHS | 2300 |
|
$0.0938 / $0.1731 | Buy Now |
|
LCSC | 0.4A 500kHz 30V SOP-16 AC-DC Controllers Regulators ROHS | 2300 |
|
$0.0957 / $0.1766 | Buy Now |