-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, PDIP-16, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG3525ANG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2263
|
Newark | Pwm Controller, 35V, 16-Dip, Power Supply Controller Type:Double Ended Controller, No. Of Channels:2Channels, Control Mode:Voltage Mode Control, Supply Voltage Min:8V, Supply Voltage Max:35V, Ic Case/Package:Dip, No. Of Pins:16Pinsrohs Compliant: Yes |Onsemi SG3525ANG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$0.7620 / $0.9700 | Buy Now |
DISTI #
45J2263
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail - Bulk (Alt: 45J2263) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 218 Partner Stock |
|
$0.8480 / $2.1600 | Buy Now |
DISTI #
SG3525ANG
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail - Rail/Tube (Alt: SG3525ANG) RoHS: Compliant Min Qty: 950 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6136 / $0.7105 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
SG3525ANG
|
TME | IC: PMIC, PWM controller, 0.5A, 0.1÷400kHz, Ch: 1, DIP16, push-pull Min Qty: 1 | 1153 |
|
$0.7600 / $1.6800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SG3525ANG
|
Avnet Asia | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail (Alt: SG3525ANG) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 1275 |
|
$0.5262 / $0.6390 | Buy Now |
DISTI #
SG3525ANG
|
Avnet Silica | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail (Alt: SG3525ANG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Silica - 2175 |
|
Buy Now | |
DISTI #
SG3525ANG
|
EBV Elektronik | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail (Alt: SG3525ANG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 800 |
|
$2.1500 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3525ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SG3525ANG
onsemi
PWM Controller, PDIP-16, 25-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG3525ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3525ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG3525AN | STMicroelectronics | $1.0065 | Voltage Mode PWM | SG3525ANG vs SG3525AN |