Part Details for SG370S-C by Panduit Corp
Overview of SG370S-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG370S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T6981
|
Newark | Cable Ties, 15.3In L, Nylon, 70Lb Strength, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:389Mm, Cable Tie Width:5.7Mm, Cable Bundle Diameter Max:107Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Panduit SG370S-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70043974
|
RS | Cable Tie, SG Series, 15.3L (389mm), Natural Nylon | Panduit SG370S-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: Package | 0 |
|
$54.2200 / $58.3000 | RFQ |
DISTI #
72260351
|
RS | Cable Tie, SG Series, 15.3L (389mm), Natural Nylon | Panduit SG370S-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4820 / $0.5190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Cable Ties Super Grip Nylon 6.6 Natural 107mm 334N RoHS: Compliant |
200 In Stock |
|
$0.5110 / $1.5100 | Buy Now |
DISTI #
000000000002135842
|
Sager | Cable Ties Cable Tie SG Series 15.3L (389mm) St | 0 |
|
Buy Now | |
|
Master Electronics | Cable Ties Super Grip Nylon 6.6 Natural 107mm 334N RoHS: Compliant |
200 In Stock |
|
$0.5110 / $1.5100 | Buy Now |