Part Details for SG40/2 (ALTERNATE: 69497) by TURCK Inc
Overview of SG40/2 (ALTERNATE: 69497) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG40/2 (ALTERNATE: 69497)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70250929
|
RS | Sensor, Wet Suit, High Temperature, 143mm x 67mm x 50mm, M6949700, SG 40 Series | Turck SG40/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$109.8000 | RFQ |