Part Details for SG400 by Littelfuse Inc
Overview of SG400 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2462
|
Newark | Gas Discharge Tube, 400V, Smd, Product Range:Sg Series, Dc Breakover Voltage:400V, Gdt Case Style:Smd, Impulse Discharge Current:1Ka, Impulse Sparkover Voltage:950V Rohs Compliant: Yes |Littelfuse SG400 (Alternate Part Number: 5029347600952 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7730 | Buy Now |
DISTI #
F4133CT-ND
|
DigiKey | GDT 400V 1KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.5689 / $1.4700 | Buy Now |
DISTI #
576-SG400
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300-500V 2A GDT T/R 2 Term RoHS: Compliant | 36 |
|
$0.6510 / $1.4300 | Buy Now |
DISTI #
V72:2272_06461069
|
Arrow Electronics | Gas Discharge Tubes 400VDC 1kADC 2AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2214 Container: Cut Strips | Americas - 1923 |
|
$0.5836 / $1.3979 | Buy Now |
|
Future Electronics | SQUARE SG 400V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6050 / $0.6350 | Buy Now |
DISTI #
61709795
|
Verical | Gas Discharge Tubes 400VDC 1kADC 2AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2214 | Americas - 1923 |
|
$0.5836 / $1.0964 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 1KA 400V SMT | 0 |
|
$1.3717 / $1.5089 | RFQ |
Part Details for SG400
SG400 CAD Models
SG400 Part Data Attributes:
|
SG400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SG400
Littelfuse Inc
Surge Protection Circuit, CDSO2, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-CDSO-N2 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3 mm | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm |