Part Details for SG732BTTD150K by KOA Speer Electronics Inc
Overview of SG732BTTD150K by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732BTTD150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732BTTD150KCT-ND
|
DigiKey | RES 15 OHM 10% 1/3W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1780 In Stock |
|
$0.0288 / $0.2600 | Buy Now |
DISTI #
660-SG732BTTD150K
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 15ohm 10% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.0290 / $0.3000 | Order Now |
Part Details for SG732BTTD150K
SG732BTTD150K CAD Models
SG732BTTD150K Part Data Attributes
|
SG732BTTD150K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTD150K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTD150K
This table gives cross-reference parts and alternative options found for SG732BTTD150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BRTBK150K | RES,SMT,THICK FILM,15 OHMS,200WV,10% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG732BTTD150K vs SG732BRTBK150K |
SG732BRTTE150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD150K vs SG732BRTTE150K |
SG732BLTED150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD150K vs SG732BLTED150K |
TR06S4K0150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | SG732BTTD150K vs TR06S4K0150T5E |
SG732BLTDD150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD150K vs SG732BLTDD150K |
SWR06KTFO0150 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SG732BTTD150K vs SWR06KTFO0150 |
TSR8ZK150V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD150K vs TSR8ZK150V |
SG732BLTE150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD150K vs SG732BLTE150K |
SG732BRTBK150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTTD150K vs SG732BRTBK150K |
TSR8NK150V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD150K vs TSR8NK150V |