Part Details for SG732BTTD220M by KOA Speer Electronics Inc
Overview of SG732BTTD220M by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732BTTD220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732BTTD220MTR-ND
|
DigiKey | RES 22 OHM 20% 1/3W 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
660-SG732BTTD220M
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 22ohm 20% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.0340 / $0.2600 | Order Now |
DISTI #
SG732BTTD220M
|
TTI | Thick Film Resistors - SMD 0.25W 22ohm 20% 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0314 | Buy Now |
Part Details for SG732BTTD220M
SG732BTTD220M CAD Models
SG732BTTD220M Part Data Attributes
|
SG732BTTD220M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTD220M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTD220M
This table gives cross-reference parts and alternative options found for SG732BTTD220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BRTTED220M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD220M vs SG732BRTTED220M |
CRCW1206-TR220M200RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | SG732BTTD220M vs CRCW1206-TR220M200RT1 |
TSR8ZM220V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD220M vs TSR8ZM220V |
SG732BLTDD220M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD220M vs SG732BLTDD220M |
TSR8NTM220V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD220M vs TSR8NTM220V |
SG732BRTBK220M | RES,SMT,THICK FILM,22 OHMS,200WV,20% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG732BTTD220M vs SG732BRTBK220M |
TSR8MTM220V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SG732BTTD220M vs TSR8MTM220V |
NRCP12M220TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732BTTD220M vs NRCP12M220TRF |
SG732BTTED220M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD220M vs SG732BTTED220M |
SG732BRTTDD220M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD220M vs SG732BRTTDD220M |