Part Details for SG732BTTD470K by KOA Speer Electronics Inc
Overview of SG732BTTD470K by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732BTTD470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4670
|
Newark | Res, 47R, 10%, 0.33W, 1206 Rohs Compliant: Yes |Koa SG732BTTD470K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0380 | Buy Now |
DISTI #
2019-SG732BTTD470KCT-ND
|
DigiKey | RES 47 OHM 10% 1/3W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33442 In Stock |
|
$0.0288 / $0.2600 | Buy Now |
DISTI #
660-SG732BTTD470K
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 47ohm 10% 200ppm Anti-Surge RoHS: Compliant | 6277 |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
SG732BTTD470K
|
TTI | Thick Film Resistors - SMD 0.25W 47ohm 10% 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0288 / $0.0375 | Buy Now |
DISTI #
C1S413111718041
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 4271 |
|
$0.0366 / $0.0468 | Buy Now |
Part Details for SG732BTTD470K
SG732BTTD470K CAD Models
SG732BTTD470K Part Data Attributes
|
SG732BTTD470K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTD470K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTD470K
This table gives cross-reference parts and alternative options found for SG732BTTD470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8NTK470V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD470K vs TSR8NTK470V |
CR1206K47RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SG732BTTD470K vs CR1206K47RD50 |
CRCW120647R0KNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SG732BTTD470K vs CRCW120647R0KNEAIF |
SG732BTTED470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD470K vs SG732BTTED470K |
CR1206K47RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SG732BTTD470K vs CR1206K47RP05 |
CRCW120647R0KNEC37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Vishay Intertechnologies | SG732BTTD470K vs CRCW120647R0KNEC37 |
SG732BLTDD470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD470K vs SG732BLTDD470K |
SG732BRTTE470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD470K vs SG732BRTTE470K |
SG732BRTBK470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTTD470K vs SG732BRTBK470K |
SG732BLTE470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD470K vs SG732BLTE470K |