Part Details for SGA-1263Z by RF Micro Devices Inc
Overview of SGA-1263Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGA-1263Z
SGA-1263Z CAD Models
SGA-1263Z Part Data Attributes:
|
SGA-1263Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-1263Z
RF Micro Devices Inc
0MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | -12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN |