Part Details for SGA-3286Z by Sirenza Microdevices
Overview of SGA-3286Z by Sirenza Microdevices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SGA-3286Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE AMPLIFIER, 1 FUNC, BIPOLAR | 3 |
|
$6.6440 / $9.0600 | Buy Now |
Part Details for SGA-3286Z
SGA-3286Z CAD Models
SGA-3286Z Part Data Attributes:
|
SGA-3286Z
Sirenza Microdevices
Buy Now
Datasheet
|
Compare Parts:
SGA-3286Z
Sirenza Microdevices
RF/Microwave Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 2.6 V | |
Supply Current-Max | 39 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |