Part Details for SGA-6489-TR1 by RF Micro Devices Inc
Overview of SGA-6489-TR1 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16489BMLZ-P | Analog Devices | Precision 7 Degrees of Freedom | |
86094648913755V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board HE11 64 ways, Class II, Tail Length: 3mm | |
86094648913H55V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board HE11 64 ways, Class II, Tail Length: 3mm, with Harpoon |
Price & Stock for SGA-6489-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2650 |
|
RFQ |
Part Details for SGA-6489-TR1
SGA-6489-TR1 CAD Models
SGA-6489-TR1 Part Data Attributes
|
SGA-6489-TR1
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-6489-TR1
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 1800MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for SGA-6489-TR1
This table gives cross-reference parts and alternative options found for SGA-6489-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-6489-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA-6489Z | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | SGA-6489-TR1 vs SGA-6489Z |
SGA-6489-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 1800MHz Max, | RF Micro Devices Inc | SGA-6489-TR1 vs SGA-6489-TR2 |