-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4507-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 12W Min Qty: 1 Lead time: 12 Weeks Container: Box |
138 In Stock |
|
$13.3930 / $14.5700 | Buy Now |
DISTI #
SGA12U05-USB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA12U05-USB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SGA12U05-USB
|
Mouser Electronics | Wall Mount AC Adapters 12W 5V 2.4A USA USB (A) Level VI RoHS: Compliant | 9 |
|
$13.0600 / $14.1100 | Buy Now |
DISTI #
70879875
|
RS | Power Supply, AC-DC, Wall Mnt, USB, 12W, 5V, 2.4A, SAG12U Series | MEAN WELL SGA12U05-USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$12.9700 / $14.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.4A - NA Input Blades - USB Socket RoHS: Compliant |
52 In Stock |
|
$10.1300 / $11.9400 | Buy Now |
DISTI #
2247091
|
Jameco Electronics | 5 Volt 2.4 Amp 12 Watt Slim Wall-Mount Power Adapter, USB Version Min Qty: 1 Container: Each | 33 |
|
$9.9500 / $11.4900 | Buy Now |
DISTI #
SGA12U05-USB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA12U05-USB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000005435192
|
Sager | Wall Mount AC Adapters 12W 5V 2.4A USA USB (A) Level VI Min Qty: 1 | 0 |
|
$10.4200 / $11.7800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.4A - NA Input Blades - USB Socket RoHS: Compliant |
52 In Stock |
|
$10.1300 / $11.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGA12U05-USB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SGA12U05-USB
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |