SGA18E09-P1J
Mean Well
Description: AC-DC Regulated Power Supply Module,

Overview of SGA18E09-P1J by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for SGA18E09-P1J by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # SGA18E09-P1J
Avnet Americas - Boxed Product (Development Kits) (Alt: SGA18E09-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
RFQ
DISTI # SGA18E09-P1J
TME Power supply: switching, mains,plug, 9VDC, 2A, 18W, Plug: EU, 85.5% Min Qty: 1 2
  • 1 $17.1000
$17.1000 Buy Now

CAD Models for SGA18E09-P1J by Mean Well
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGA18E09-P1J by Mean Well

SGA18E09-P1J
Mean Well
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks, 3 Days
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. SGA18E09-P1J
    Mean Well
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGA18E09-P1J by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGA18E09-P1J by Mean Well

Select Manufacturer
Which Manufacturer of SGA18E09-P1J would you like to use for your alert(s)?
  • Please alert me when SGA18E09-P1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGA18E09-P1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGA18E09-P1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGA18E09-P1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGA18E09-P1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGA18E09-P1J by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: