Part Details for SGA4363Z by RF Micro Devices Inc
Overview of SGA4363Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for SGA4363Z
SGA4363Z CAD Models
SGA4363Z Part Data Attributes
|
SGA4363Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA4363Z
RF Micro Devices Inc
0MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 49 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGA4363Z
This table gives cross-reference parts and alternative options found for SGA4363Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA4363Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA3463ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4363Z vs SGA3463ZSR |
SGA4463Z | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA4363Z vs SGA4463Z |
SGA3263Z | Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA4363Z vs SGA3263Z |
SGA-4563 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, | RF Micro Devices Inc | SGA4363Z vs SGA-4563 |
SGA4263ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4363Z vs SGA4263ZSQ |
SGA4563ZSR | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | SGA4363Z vs SGA4563ZSR |
SGA-4563Z | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, GREEN PACKAGE-3 | RF Micro Devices Inc | SGA4363Z vs SGA-4563Z |
SGA4463Z | 0MHz - 3500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4363Z vs SGA4463Z |
SGA4263Z | 0MHz - 3500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | SGA4363Z vs SGA4263Z |
SGA4263ZSR | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA4363Z vs SGA4263ZSR |