Part Details for SGA60E48-P1J by Mean Well
Overview of SGA60E48-P1J by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SGA60E48-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4547-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 48V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$28.3150 / $29.2100 | Buy Now |
DISTI #
SGA60E48-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA60E48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SGA60E48-P1J
|
Mouser Electronics | Wall Mount AC Adapters 60W 48V 1.25A Euro Plug Level VI RoHS: Compliant | 0 |
|
$26.1700 / $29.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 60 Watts: 48V @ 1.25A - EU Input Blades RoHS: Compliant | 0 |
|
$23.1200 / $27.2500 | Buy Now |
DISTI #
SGA60E48-P1J
|
TME | Power supply: switched-mode, mains,plug, 48VDC, 1.25A, 60W, 91% Min Qty: 1 | 4 |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
000000000005396054
|
Sager | Wall Mount AC Adapters 60W 48V 1.25A Euro Plug Level VI Min Qty: 1 | 15 |
|
$23.6900 / $26.7900 | Buy Now |
DISTI #
62C1462
|
Bürklin Elektronik | Plug-in power supply, 48 VDC, 1.25 A, 60 W, SGA60E48-P1J Min Qty: 1 | 1 |
|
$31.6342 / $38.0240 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 60 Watts: 48V @ 1.25A - EU Input Blades RoHS: Compliant | 0 |
|
$23.1200 / $27.2500 | Buy Now |
Part Details for SGA60E48-P1J
SGA60E48-P1J CAD Models
SGA60E48-P1J Part Data Attributes:
|
SGA60E48-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SGA60E48-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, EN, EAC | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 93.5 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 35 mm |