Part Details for SGABM40-A-L by Panduit Corp
Overview of SGABM40-A-L by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGABM40-A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0271
|
Newark | Super Grip Tie Mounts, Nylon 6.6, 1.5X1.5 In, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:38.1Mm, Width:38.1Mm, Height:9.02Mm, Product Range:-, Colour:White Rohs Compliant: Yes |Panduit SGABM40-A-L Min Qty: 10 Package Multiple: 50 Date Code: 1 Container: Pack | 0 |
|
$84.0400 | Buy Now |
DISTI #
298-15863-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
400 In Stock |
|
$1.9783 / $2.3600 | Buy Now |
DISTI #
SGABM40-A-L
|
Avnet Americas | SUPER GRIP ADH MOUNT - Bulk (Alt: SGABM40-A-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$1.4785 | Buy Now |
DISTI #
644-SGABM40-A-L
|
Mouser Electronics | Cable Tie Mounts Adhesive Mount With Rubber Adhes 15 RoHS: Compliant | 0 |
|
$1.9600 / $2.3600 | Order Now |
DISTI #
71264177
|
RS | Adhesive Mount With Rubber Adhes, 1.5" x | Panduit SGABM40-A-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 138 |
|
$2.1700 / $2.3600 | Buy Now |
DISTI #
PANSGABM40-A-L
|
Heilind Electronics | ADHESIVE MOUNT WITH RUBBER X ADHES, 1.5 | Americas - 0 in Stock |
|
$1.9442 / $2.0059 | Buy Now |
|
Onlinecomponents.com | The adhesive mount in white is mounted with rubber adhesive tape and measures 1.5" x 1.5" (38.1 mm x 38.1 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 50. RoHS: Compliant |
500 In Stock 1450 Factory Stock |
|
$2.0000 / $2.1600 | Buy Now |
DISTI #
69881214
|
Verical | Cable Accessories Cable Tie Mount Nylon 6/6 White Min Qty: 50 Package Multiple: 50 Date Code: 2322 | Americas - 500 |
|
$2.5094 / $2.8609 | Buy Now |
DISTI #
SGABM40-A-L
|
Avnet Americas | SUPER GRIP ADH MOUNT - Bulk (Alt: SGABM40-A-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$1.4785 | Buy Now |
DISTI #
000000000001703664
|
Sager | Cable Tie Mounts Adhesive Mount With Rubber Adhes 15 Min Qty: 500 | 0 |
|
$1.5400 / $1.6200 | Buy Now |