There are no models available for this part yet.
Overview of SGAS15E15-P1J by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Price & Stock for SGAS15E15-P1J by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-SGAS15E15-P1J-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$16.2000 | Buy Now | |
DISTI #
SGAS15E15-P1J
|
Avnet Americas | AC/DC Power Supply 1-OUT 15V 1A 15W Wall Mount Carton - Boxed Product (Development Kits) (Alt: SGAS15E15-P1J) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | 15W AC-DC Desktop Industrial Adaptor - 15V - 1A - Input: 90-264VAC - Euro 2-pin AC Plug - 2.1x5.5x11mm - Cord: 24AWG/120cm RoHS: Compliant | 0 |
|
$13.1200 / $15.4600 | Buy Now | ||
DISTI #
SGAS15E15-P1J
|
TME | Power supply: switching, mains,plug, 15VDC, 1A, 15W, Plug: EU, 85% Min Qty: 1 | 3 |
|
$10.3800 | Buy Now | |
Master Electronics | 15W AC-DC Desktop Industrial Adaptor - 15V - 1A - Input: 90-264VAC - Euro 2-pin AC Plug - 2.1x5.5x11mm - Cord: 24AWG/120cm RoHS: Compliant | 0 |
|
$13.1200 / $15.4600 | Buy Now |
CAD Models for SGAS15E15-P1J by Mean Well
Part Data Attributes for SGAS15E15-P1J by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Mean Well
|