Part Details for SGB30N60 by Siemens
Overview of SGB30N60 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SGB30N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 41 A, 600 V, N-CHANNEL IGBT, TO-263AB | 70 |
|
$2.2838 / $4.5675 | Buy Now |
Part Details for SGB30N60
SGB30N60 CAD Models
SGB30N60 Part Data Attributes:
|
SGB30N60
Siemens
Buy Now
Datasheet
|
Compare Parts:
SGB30N60
Siemens
Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-263AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, FAST | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 41 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 391 ns | |
Turn-on Time-Nom (ton) | 76 ns |
Alternate Parts for SGB30N60
This table gives cross-reference parts and alternative options found for SGB30N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGB30N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGW20N60FKSA1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | SGB30N60 vs SGW20N60FKSA1 |
SKW30N60FKSA1 | Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SGB30N60 vs SKW30N60FKSA1 |
HGT1S12N60C3DS | 24A, 600V, N-CHANNEL IGBT, TO-263AB, TO-263AB, 3 PIN | Intersil Corporation | SGB30N60 vs HGT1S12N60C3DS |
SGW20N60 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | SGB30N60 vs SGW20N60 |
HGTG40N60B3 | 70A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | SGB30N60 vs HGTG40N60B3 |
IRG4PC30FDPBF | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | SGB30N60 vs IRG4PC30FDPBF |
HGT1S12N60A4DS9A | 54A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | SGB30N60 vs HGT1S12N60A4DS9A |
HGTP3N60C3D | 6A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | SGB30N60 vs HGTP3N60C3D |
HGT1S7N60C3DS | 14A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | SGB30N60 vs HGT1S7N60C3DS |
SKW30N60 | Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SGB30N60 vs SKW30N60 |