Part Details for SGD-10/350-LY11 by Omega Engineering
Overview of SGD-10/350-LY11 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGD-10/350-LY11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH3812
|
Newark | Strain Gauges - Pack Of 10 Rohs Compliant: Yes |Omega SGD-10/350-LY11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.6300 | Buy Now |
DISTI #
SGD-10/350-LY11
|
Avnet Americas | 6 MM GRID LENGTH, 6.3 MM GRID WIDTH 350 �, RESISTANCE - Bulk (Alt: SGD-10/350-LY11) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$131.4503 / $149.9355 | Buy Now |
DISTI #
SGD-10/350-LY11
|
Avnet Americas | 6 MM GRID LENGTH, 6.3 MM GRID WIDTH 350 �, RESISTANCE - Bulk (Alt: SGD-10/350-LY11) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$131.4503 / $149.9355 | Buy Now |
DISTI #
3866878
|
Farnell | STRAIN GAUGE, 10MM, 350 OHM, 30000UM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$150.0152 | Buy Now |