Part Details for SGD-10/350-LY41 by Omega Engineering
Overview of SGD-10/350-LY41 by Omega Engineering
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGD-10/350-LY41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH3814
|
Newark | Strain Gauge, 10Mm, 350 Ohm, 30000Um, Resistance:350Ohm, Grid Width:4.9Mm, Grid Length:10Mm, Connection Type:Solder Pads, Grid Type:Linear, Bridge Energizing Voltage:22Vrms, Sensor Output Type:-, Stc Number:-, Matrix Length:17.7Mm Rohs Compliant: Yes |Omega SGD-10/350-LY41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$151.5300 | Buy Now |
DISTI #
SGD-10/350-LY41
|
Avnet Americas | Strain Gauge, 350 ohm, 4.9 mm, 10 mm, Solder Pads, 30000 µm, Linear, 22 Vrms - Bulk (Alt: SGD-10/350-LY41) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$145.4680 / $165.9245 | Buy Now |
DISTI #
58AH3814
|
Avnet Americas | Strain Gauge, 350 ohm, 4.9 mm, 10 mm, Solder Pads, 30000 µm, Linear, 22 Vrms - Bulk (Alt: 58AH3814) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 8 Partner Stock |
|
$157.8400 | Buy Now |
DISTI #
SGD-10/350-LY41
|
Avnet Americas | Strain Gauge, 350 ohm, 4.9 mm, 10 mm, Solder Pads, 30000 µm, Linear, 22 Vrms - Bulk (Alt: SGD-10/350-LY41) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$145.4680 / $165.9245 | Buy Now |
DISTI #
58AH3814
|
Avnet Americas | Strain Gauge, 350 ohm, 4.9 mm, 10 mm, Solder Pads, 30000 µm, Linear, 22 Vrms - Bulk (Alt: 58AH3814) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 8 Partner Stock |
|
$157.8400 | Buy Now |
DISTI #
3866880
|
Farnell | STRAIN GAUGE, 10MM, 350 OHM, 30000UM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$158.8637 | Buy Now |