Part Details for SGD-13/1000-LY11 by Omega Engineering
Overview of SGD-13/1000-LY11 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGD-13/1000-LY11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH3816
|
Newark | Strain Gauges - Pack Of 10 Rohs Compliant: Yes |Omega SGD-13/1000-LY11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.6900 | Buy Now |
DISTI #
SGD-13/1000-LY11
|
Avnet Americas | 6 MM GRID LENGTH, 6.3 MM GRID WIDTH 350 �, RESISTANCE - Bulk (Alt: SGD-13/1000-LY11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
$185.8813 / $212.0208 | Buy Now |
DISTI #
SGD-13/1000-LY11
|
Avnet Americas | 6 MM GRID LENGTH, 6.3 MM GRID WIDTH 350 �, RESISTANCE - Bulk (Alt: SGD-13/1000-LY11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
$185.8813 / $212.0208 | Buy Now |
DISTI #
3866882
|
element14 Asia-Pacific | STRAIN GAUGE, 13MM, 1KOHM, 30000UM RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$218.5821 | Buy Now |
DISTI #
3866882
|
Farnell | STRAIN GAUGE, 13MM, 1KOHM, 30000UM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Pack | 0 |
|
$213.1903 | Buy Now |