-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4511
|
Newark | Rf Antenna, Patch, 1.602Ghz, Smd Rohs Compliant: Yes |Taoglas SGGP.18.4.A.08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$8.3100 | Buy Now |
DISTI #
931-1528-1-ND
|
DigiKey | RF ANT 1.575/1.602GHZ CER PATCH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1317 In Stock |
|
$6.6600 / $6.6625 | Buy Now |
DISTI #
SGGP.18.4.A.08
|
Avnet Americas | GPS/GLONASS/GALILEO SMD Patch Antenna - Trays (Alt: SGGP.18.4.A.08) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-SGGP.18.4.A.08
|
Mouser Electronics | Antennas SGGP.18.4.A.08 GPS/GLONASS/Galileo SMD 18*18*4mm Mount Patch RoHS: Compliant | 807 |
|
$6.6600 / $6.6700 | Buy Now |
|
Future Electronics | GPS/GLONASS/GALILEO Dual-Band SMD Mount Patch Antenna 18*18*4mm RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.8300 / $6.9000 | Buy Now |
|
Onlinecomponents.com | SGGP.18.4.A.08 GPS/GLONASS/Galileo SMD 18*18*4mm Mount Patch RoHS: Compliant |
150 In Stock |
|
$6.4000 / $6.8000 | Buy Now |
DISTI #
SGGP.18.4.A.08
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 200 | 0 |
|
$6.8300 | Buy Now |
DISTI #
000000000007168734
|
Sager | SGGP.18.4.A.08 GPS/GLONASS/Galileo SMD 18*18*4mm Mount Patch Min Qty: 200 | 0 |
|
$6.6500 | Buy Now |
DISTI #
SGGP.18.4.A.08
|
EBV Elektronik | GPS/GLONASS/GALILEO SMD Patch Antenna (Alt: SGGP.18.4.A.08) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | SGGP.18.4.A.08 GPS/GLONASS/Galileo SMD 18*18*4mm Mount Patch RoHS: Compliant |
150 In Stock |
|
$6.4000 / $6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy