Part Details for SGGPD.12A by Taoglas Antenna Solutions
Overview of SGGPD.12A by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGGPD.12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGGPD.12A
|
Avnet Americas | 12mm GPS/GLONASS Ceramic Patch Antenna 1575.42MHz 2.67dB 50Ohm 12mmx12mmx4mm Surface Mount Carton - Bag (Alt: SGGPD.12A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-SGGPD.12A
|
Mouser Electronics | Antennas SGGP.12.4.A.02 on EVB with SMA(F) connector with 5 pcs of SGGP.12.4.A.02 RoHS: Compliant | 0 |
|
$84.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.9800 | Buy Now |
|
Onlinecomponents.com | SGGP.12.4.A.02 on EVB with SMA(F) connector with 5 pcs of SGGP.12.4.A.02 | 0 |
|
$64.8100 / $88.0200 | Buy Now |
DISTI #
SGGPD.12A
|
Avnet Americas | 12mm GPS/GLONASS Ceramic Patch Antenna 1575.42MHz 2.67dB 50Ohm 12mmx12mmx4mm Surface Mount Carton - Bag (Alt: SGGPD.12A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
SGGPD.12A
|
Richardson RFPD | ANTENNA EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$64.1000 | Buy Now |
DISTI #
000000000007168737
|
Sager | SGGP.12.4.A.02 on EVB with SMA(F) connector with 5 pcs of SGGP.12.4.A.02 Min Qty: 1 | 0 |
|
$76.9200 | Buy Now |
DISTI #
SGGPD.12A
|
EBV Elektronik | (Alt: SGGPD.12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | SGGP.12.4.A.02 on EVB with SMA(F) connector with 5 pcs of SGGP.12.4.A.02 Min Qty: 1 | 0 |
|
$76.5000 | Buy Now |