Part Details for SGH10N60RUFD by Fairchild Semiconductor Corporation
Overview of SGH10N60RUFD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGH10N60RUFD
SGH10N60RUFD CAD Models
SGH10N60RUFD Part Data Attributes:
|
SGH10N60RUFD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGH10N60RUFD
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 220 ns | |
Gate-Emitter Thr Voltage-Max | 8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 284 ns | |
Turn-on Time-Nom (ton) | 49 ns |
Alternate Parts for SGH10N60RUFD
This table gives cross-reference parts and alternative options found for SGH10N60RUFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGH10N60RUFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGH10N60RUFD | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Samsung Semiconductor | SGH10N60RUFD vs SGH10N60RUFD |