SGIHLP41FAB100M81P
Vishay Intertechnologies
Description: General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4040, CHIP

Overview of SGIHLP41FAB100M81P by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SGIHLP41FAB100M81P by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SGIHLP41FAB100M81P
Avnet Americas Space Grade Inductor 10uH 100kHz 20% 2-Pin Surface Mount - Bulk (Alt: SGIHLP41FAB100M81P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 70-SIHLP41FAB100M81P
Mouser Electronics Power Inductors - SMD 10uH 20% RoHS: Not Compliant 0
  • 25 $191.3200
$191.3200 Order Now
DISTI # SGIHLP41FAB100M81P
TTI Power Inductors - SMD 10uH 20% Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for SGIHLP41FAB100M81P by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGIHLP41FAB100M81P by Vishay Intertechnologies

SGIHLP41FAB100M81P
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
4040
Construction
Rectangular
DC Resistance
0.05357 Ω
Inductance-Nom (L)
10 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Height
5.969 mm
Package Length
10.29 mm
Package Style
SMT
Package Width
10.29 mm
Packing Method
Bulk
Rated Current-Max
5.1 A
Self Resonance Frequency
13 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SGIHLP41FAB100M81P
    Vishay Intertechnologies
    General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4040, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGIHLP41FAB100M81P by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGIHLP41FAB100M81P by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SGIHLP41FAB100M81P would you like to use for your alert(s)?
  • Please alert me when SGIHLP41FAB100M81P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGIHLP41FAB100M81P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGIHLP41FAB100M81P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGIHLP41FAB100M81P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGIHLP41FAB100M81P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGIHLP41FAB100M81P by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: