There are no models available for this part yet.
Overview of SGIHLP48FAB100M81S by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SGIHLP48FAB100M81S by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SGIHLP48FAB100M81S
|
Avnet Americas | Inductor High Current Shielded 10uH 20% - Bulk (Alt: SGIHLP48FAB100M81S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for SGIHLP48FAB100M81S by Vishay Intertechnologies
Part Data Attributes for SGIHLP48FAB100M81S by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, 4848
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
5148
|
Construction
|
Rectangular
|
DC Resistance
|
0.03306 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
180 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.1 mm
|
Package Length
|
12.954 mm
|
Package Style
|
SMT
|
Package Width
|
12.19 mm
|
Packing Method
|
Bulk
|
Rated Current-Max
|
6.5 A
|
Reference Standard
|
MIL-STD-981
|
Self Resonance Frequency
|
11.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for SGIHLP48FAB100M81S
This table gives cross-reference parts and alternative options found for SGIHLP48FAB100M81S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGIHLP48FAB100M81S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGIHLP48FAT100M81S | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5148, CHIP | Vishay Intertechnologies | SGIHLP48FAB100M81S vs SGIHLP48FAT100M81S |