Datasheets
SGL0622Z by:

RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER

Part Details for SGL0622Z by RF Micro Devices Inc

Overview of SGL0622Z by RF Micro Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SGL0622Z

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 3014
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now

Part Details for SGL0622Z

SGL0622Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SGL0622Z Part Data Attributes

SGL0622Z RF Micro Devices Inc
Buy Now Datasheet
Compare Parts:
SGL0622Z RF Micro Devices Inc RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RF MICRO DEVICES INC
Package Description SOLCC8,.08,20
Reach Compliance Code compliant
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC8,.08,20
Power Supplies 3.3 V
RF/Microwave Device Type WIDE BAND LOW POWER
Supply Current-Max 20 mA
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed

SGL0622Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGL0622Z by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGL0622Z by RF Micro Devices Inc

  • Please alert me when SGL0622Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SGL0622Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGL0622Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SGL0622Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGL0622Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGL0622Z by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: