Part Details for SGL41-20-E3\\46 by Vishay Small Signal & Opto Products
Overview of SGL41-20-E3\\46 by Vishay Small Signal & Opto Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL41-20-E3\\46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061739
|
RS | Diode, Schottky Barrier, Vr 20V, If 1A, Pkg DO-213AB, Vf 0.5V, Cj 100pF, Tj +125degc | Vishay / Small Signal & Opto Products (SSP) SGL41-20-E3\\46 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.1880 | RFQ |