Part Details for SGLB363-000-12 by Teledyne Relays
Overview of SGLB363-000-12 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGLB363-000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGLB363-000-12
|
Avnet Americas | Relay Frequency DPDT 0Hz to 6GHz 12VDC J-Lead Surface Mount - Bulk (Alt: SGLB363-000-12) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$376.1076 / $470.1312 | Buy Now |
DISTI #
881-SGLB363-000-12
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$396.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$385.2200 / $1,120.7000 | Buy Now |
DISTI #
SGLB363-000-12
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 150 | 0 |
|
$381.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$385.2200 / $1,120.7000 | Buy Now |