Part Details for SGLB363-000-5 by Teledyne Relays
Overview of SGLB363-000-5 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGLB363-000-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-SGLB363-000-5
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$396.4600 | Order Now |
|
Onlinecomponents.com | LoopBack Relay with AC Bypass Capacitors 5V 56Ohm 450mW J-Lead Surface Mount RoHS: Compliant |
5 In Stock |
|
$412.7700 / $457.4500 | Buy Now |
DISTI #
69227458
|
Verical | SGLB363-000-5 Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 4 |
|
$547.4950 / $594.6850 | Buy Now |
DISTI #
SGLB363-000-5
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$381.2000 | Buy Now |
|
Master Electronics | LoopBack Relay with AC Bypass Capacitors 5V 56Ohm 450mW J-Lead Surface Mount RoHS: Compliant |
5 In Stock |
|
$412.7700 / $457.4500 | Buy Now |