Part Details for SGLB363-010-5 by Teledyne Relays
Overview of SGLB363-010-5 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGLB363-010-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGLB363-010-5
|
Avnet Americas | Relay Frequency DPDT 0Hz to 6GHz 5VDC J-Lead Surface Mount - Bulk (Alt: SGLB363-010-5) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$353.3335 / $409.2309 | Buy Now |
DISTI #
881-SGLB363-010-5
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$398.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$383.4200 / $1,096.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$383.4200 / $1,096.4700 | Buy Now |