There are no models available for this part yet.
Overview of SGLB363-220-5 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SGLB363-220-5 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-SGLB363-220-5
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$405.2100 | Order Now | |
Onlinecomponents.com | Electromechanical Relay DPDT 5VDC 56.4Ohm Surface Mount RoHS: Compliant |
8 In Stock |
|
$421.8800 / $467.5400 | Buy Now | ||
DISTI #
69227481
|
Verical | SGLB363-220-5 Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 7 |
|
$559.5850 / $607.8020 | Buy Now | |
DISTI #
SGLB363-220-5
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$389.6100 | Buy Now | |
Master Electronics | Electromechanical Relay DPDT 5VDC 56.4Ohm Surface Mount RoHS: Compliant |
8 In Stock |
|
$421.8800 / $467.5400 | Buy Now |