There are no models available for this part yet.
Overview of SGM-51T-5 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM-51T-5 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-SGM-51T-5
|
Mouser Electronics | JST SGM BULLET TERMINAL RoHS: Compliant | 0 |
|
$0.0390 / $0.1400 | Order Now | |
Future Electronics | 14-20 AWG 17.5mm Brass SGM Bullet Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0422 | Buy Now | ||
Quest Components | 3440 |
|
$1.2000 / $3.2000 | Buy Now | |||
LCSC | Housing Contact ROHS | 100 |
|
$0.0242 / $0.0257 | Buy Now |
CAD Models for SGM-51T-5 by JST Manufacturing
Part Data Attributes for SGM-51T-5 by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
BULLET TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|
Related Parts for SGM-51T-5
-
SGF-51T-5Terminals and Terminal Blocks
-
7-1437063-3Headers and Edge Type Connectors
-
176498-1Combination Line Connectors
-
CR0603-10W-5231FTFixed Resistors
-
STPSC20H12GY-TRRectifier Diodes
-
1SMB5924BT3GZener Diodes
-
80812000000Electric Fuses
-
MK60FN1M0VLQ12Microcontrollers
-
IHLP2525CZER1R0M11Fixed Inductors