Part Details for SGM42507B-2.8XC6G/TR by SG Micro Corp
Overview of SGM42507B-2.8XC6G/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM42507B-2.8XC6G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM42507B-2.8XC6G/
|
Avnet Americas | H-Bridge Motor/Coil Driver 1.9V to 7.5V 6-Pin SC-70 T/R - Tape and Reel (Alt: SGM42507B-2.8XC6G/) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3960 | Buy Now |
DISTI #
SGM42507B-2.8XC6G/
|
Avnet Americas | H-Bridge Motor/Coil Driver 1.9V to 7.5V 6-Pin SC-70 T/R - Tape and Reel (Alt: SGM42507B-2.8XC6G/) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3960 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM42507B-2.8XC6G/TR
|
EBV Elektronik | H-Bridge Motor/Coil Driver 1.9V to 7.5V 6-Pin SC-70 T/R (Alt: SGM42507B-2.8XC6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM42507B-2.8XC6G/TR
SGM42507B-2.8XC6G/TR CAD Models
SGM42507B-2.8XC6G/TR Part Data Attributes:
|
SGM42507B-2.8XC6G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM42507B-2.8XC6G/TR
SG Micro Corp
1.5A, PDSO6, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.074 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 1.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |