Part Details for SGM431XN3LG/TR by SG Micro Corp
Overview of SGM431XN3LG/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM431XN3LG/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM431XN3LG/TR
|
Avnet Americas | V-Ref Adjustable/Precision/Programmable 2.475V to 36V 1mA to 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SGM431XN3LG/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.1800 | Buy Now |
DISTI #
SGM431XN3LG/TR
|
Avnet Americas | V-Ref Adjustable/Precision/Programmable 2.475V to 36V 1mA to 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SGM431XN3LG/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.1800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM431XN3LG/TR
|
EBV Elektronik | V-Ref Adjustable/Precision/Programmable 2.475V to 36V 1mA to 100mA 3-Pin SOT-23 T/R (Alt: SGM431XN3LG/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM431XN3LG/TR
SGM431XN3LG/TR CAD Models
SGM431XN3LG/TR Part Data Attributes:
|
SGM431XN3LG/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM431XN3LG/TR
SG Micro Corp
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |