Part Details for SGM4812YMS10/TR by SG Micro Corp
Overview of SGM4812YMS10/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM4812YMS10/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM4812YMS10/TR
|
Avnet Americas | Audio Amplifier Speaker 2-CH Stereo 132mW 10-Pin MSOP T/R - Tape and Reel (Alt: SGM4812YMS10/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
SGM4812YMS10/TR
|
Avnet Americas | Audio Amplifier Speaker 2-CH Stereo 132mW 10-Pin MSOP T/R - Tape and Reel (Alt: SGM4812YMS10/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 14600 |
|
RFQ |
Part Details for SGM4812YMS10/TR
SGM4812YMS10/TR CAD Models
SGM4812YMS10/TR Part Data Attributes:
|
SGM4812YMS10/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM4812YMS10/TR
SG Micro Corp
Audio Amplifier, 0.132W, 2 Channel(s), 1 Func, PDSO10, MSOP-10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.132 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |