Part Details for SGM4918AYD10G/TR by SG Micro Corp
Overview of SGM4918AYD10G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM4918AYD10G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2925
|
Newark | Audio Amplifier, 32 Ohm, Tdfn-Ep-10 Rohs Compliant: Yes |Sgmicro SGM4918AYD10G/TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7030 | Buy Now |
DISTI #
SGM4918AYD10G/TR
|
Avnet Americas | Audio Amplifier Headphone 2-CH Stereo 80mW 10-Pin TDFN T/R - Tape and Reel (Alt: SGM4918AYD10G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
SGM4918AYD10G/TR
|
EBV Elektronik | Audio Amplifier Headphone 2-CH Stereo 80mW 10-Pin TDFN T/R (Alt: SGM4918AYD10G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM4918AYD10G/TR
SGM4918AYD10G/TR CAD Models
SGM4918AYD10G/TR Part Data Attributes
|
SGM4918AYD10G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM4918AYD10G/TR
SG Micro Corp
Audio Amplifier, 0.08W, 2 Channel(s), 1 Func, PDSO10, TDFN-10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TDFN-10 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.08 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.2 mA | |
Supply Voltage-Max (Vsup) | 5.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |