Part Details for SGM6603-ADJYN6G/TR by SG Micro Corp
Overview of SGM6603-ADJYN6G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM6603-ADJYN6G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | boost converterType 2.5V~5.5V 900mV~5.5V SOT-23-6 DC-DC Converters ROHS | 6492 |
|
$0.3724 / $0.6803 | Buy Now |
|
Win Source Electronics | Device Quiescent Current: 30μA (TYP) | 200000 |
|
$0.1270 / $0.1900 | Buy Now |
Part Details for SGM6603-ADJYN6G/TR
SGM6603-ADJYN6G/TR CAD Models
SGM6603-ADJYN6G/TR Part Data Attributes
|
SGM6603-ADJYN6G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM6603-ADJYN6G/TR
SG Micro Corp
Switching Regulator, Current-mode, PDSO6, GREEN, SOT-23, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 2.5 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SGM6603-ADJYN6G/TR
This table gives cross-reference parts and alternative options found for SGM6603-ADJYN6G/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGM6603-ADJYN6G/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61021ADSGR | 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125 | Texas Instruments | SGM6603-ADJYN6G/TR vs TPS61021ADSGR |