Part Details for SGM6603A-ADJYN6G/TR by SG Micro Corp
Overview of SGM6603A-ADJYN6G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM6603A-ADJYN6G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM6603A-ADJYN6G/TR
|
Avnet Americas | DC-DC Converter - Tape and Reel (Alt: SGM6603A-ADJYN6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.4500 | Buy Now |
DISTI #
SGM6603A-ADJYN6G/TR
|
Avnet Americas | DC-DC Converter - Tape and Reel (Alt: SGM6603A-ADJYN6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.4500 | Buy Now |
DISTI #
SGM6603A-ADJYN6G/TR
|
Avnet Americas | DC-DC Converter - Tape and Reel (Alt: SGM6603A-ADJYN6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.4500 | Buy Now |
DISTI #
SGM6603A-ADJYN6G/TR
|
EBV Elektronik | DC-DC Converter (Alt: SGM6603A-ADJYN6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM6603A-ADJYN6G/TR
SGM6603A-ADJYN6G/TR CAD Models
SGM6603A-ADJYN6G/TR Part Data Attributes
|
SGM6603A-ADJYN6G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM6603A-ADJYN6G/TR
SG Micro Corp
Switching Regulator, Current-mode, 1.1A, 1470kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1470 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |