Part Details for SGM7SZ14YN5G/TR by SG Micro Corp
Overview of SGM7SZ14YN5G/TR by SG Micro Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SGM7SZ14YN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM7SZ14YN5G/TR
|
Avnet Americas | SCHMITT INVERTER - Tape and Reel (Alt: SGM7SZ14YN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
SGM7SZ14YN5G/TR
|
Avnet Americas | SCHMITT INVERTER - Tape and Reel (Alt: SGM7SZ14YN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 5310 |
|
RFQ | ||
DISTI #
SGM7SZ14YN5G/TR
|
EBV Elektronik | SCHMITT INVERTER (Alt: SGM7SZ14YN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOT23-5 | 3000 |
|
RFQ | |
|
Win Source Electronics | 195500 |
|
$0.0420 / $0.0630 | Buy Now |
Part Details for SGM7SZ14YN5G/TR
SGM7SZ14YN5G/TR CAD Models
SGM7SZ14YN5G/TR Part Data Attributes:
|
SGM7SZ14YN5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM7SZ14YN5G/TR
SG Micro Corp
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |