Part Details for SGM80581XN5G/TR by SG Micro Corp
Overview of SGM80581XN5G/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM80581XN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM80581XN5G/TR
|
Avnet Americas | Voltage Feedback Amplifier Single 170V/us 2.5V to 5.5V/±1.25V to ±2.75V 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM80581XN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
SGM80581XN5G/TR
|
Avnet Americas | Voltage Feedback Amplifier Single 170V/us 2.5V to 5.5V/±1.25V to ±2.75V 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM80581XN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM80581XN5G/TR
|
EBV Elektronik | Voltage Feedback Amplifier Single 170V/us 2.5V to 5.5V/�1.25V to �2.75V 5-Pin SOT-23 T/R (Alt: SGM80581XN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM80581XN5G/TR
SGM80581XN5G/TR CAD Models
SGM80581XN5G/TR Part Data Attributes:
|
SGM80581XN5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM80581XN5G/TR
SG Micro Corp
Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |