Part Details for SGM8063XN6/TR by SG Micro Corp
Overview of SGM8063XN6/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SGM8063XN6/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8063XN6/TR
|
Avnet Americas | Voltage Feedback Amplifier Single 420V/us 2.5V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: SGM8063XN6/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4040 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM8063XN6/TR
SGM8063XN6/TR CAD Models
SGM8063XN6/TR Part Data Attributes:
|
SGM8063XN6/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8063XN6/TR
SG Micro Corp
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks |