Part Details for SGM8210-1AXN5G/TR by SG Micro Corp
Overview of SGM8210-1AXN5G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8210-1AXN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8210-1AXN5G/TR
|
Avnet Americas | OP Amp Single 0.3V/us 3.3V to 24V 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM8210-1AXN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5040 | Buy Now |
DISTI #
SGM8210-1AXN5G/TR
|
EBV Elektronik | OP Amp Single 0.3V/us 3.3V to 24V 5-Pin SOT-23 T/R (Alt: SGM8210-1AXN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM8210-1AXN5G/TR
SGM8210-1AXN5G/TR CAD Models
SGM8210-1AXN5G/TR Part Data Attributes
|
SGM8210-1AXN5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8210-1AXN5G/TR
SG Micro Corp
Operational Amplifier, 1 Func, 1200uV Offset-Max, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.075 mA | |
Supply Voltage Limit-Max | 26 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1778.27941 | |
Wideband | NO | |
Width | 1.6 mm |